Location: 
All Products

Simpson S661-1-1-2-1-0

Simpson - S661-1-1-2-1-0 - Counter;  Preset Rate;  LED;  30 KHz;  Panel;  0 to degC;  UL Listed;  CE Marked
Image may be a representation.
See specs for product details.

Simpson Counter; Preset Rate; LED; 30 KHz; Panel; 0 to degC; UL Listed; CE Marked
Mfr. Part#:
S661-1-1-2-1-0

Allied Stock#: 70209753
 

Resources

View S661-1-1-2-1-0 Datasheet Datasheet

View More from Simpson >>
Pricing (USD) & Availability
Standard Pricing
$300.65 (Each)
1$300.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CE, UL, cUL
Brand/Series: S661 Series
Cut Out, Panel: 3.62×1.77 "
Depth: 0.157" (4mm)
Dimensions: 3.93" W x 2.04" H x 3.24" D
Dimensions, Cutout, Inches: 92 x 45 mm mm
Display Digit Height: 14.2 mm
Display Type: LED
Frequency, Input: 30 KHz
Function: Rate Counter
Input Type: CMOS, NAMUR, NPN, PNP, Quadrature, Switch, TTL
Material, Casing: PBT-ABS
Measuring Range: -99999 to +999999
Mounting Type: Panel Mount
Number of Digits: 6
Primary Type: Electronic
Range, Measurement: -99999 to 999999
Standards: UL Listed, CE Marked
Supply Voltage: 120 VAC VAC
Temperature Range: -10 to +60 °C °C
Temperature, Opening, Maximum: +60 °C °C
Temperature, Operating: 0 to +40 °C
Temperature, Operating, Minimum: -10 °C °C
Type: Electronic

Overview

  • S661 — Rate
  • Accepts Count Rates Up to 20 kHz (S664 — 35 kHz)
  • English Programming Prompts, No Symbols
  • Four Presets, Two Outputs
  • Large, Tactile Buttons for Easy Programming
  • Broad Scaling Range Using Front Panel Buttons
  • Field Replaceable Relay Cards
  • 6 Digit, 0.56" (14.2 mm) Bright Red Display (4 Digit S664)
  • Rugged 1⁄8 DIN Case, NEMA 4X, IP65
  • 120 VAC Power; 220 VAC on Request