Location: 
All Products

Simpson F35-3-73-0

Simpson - F35-3-73-0 - Panel Indicator,  Falcon,  Power 9-32DCV, Function 0-10DCV
Image may be a representation.
See specs for product details.

Simpson Panel Indicator, Falcon, Power 9-32DCV, Function 0-10DCV
Mfr. Part#:
F35-3-73-0

Allied Stock#: 70209599
 

Resources

View F35-3-73-0 Datasheet Datasheet

View More from Simpson >>
Pricing (USD) & Availability
Standard Pricing
$336.77 (Each)
1$336.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.1% %
Approvals: NEMA 4X, UL
Brand/Series: F35 Series
Cut Out, Panel: 3.62×1.77 "
Depth: 2.94" (74.7mm)
Dimensions: 3.75" W x 1.88" H x 2.94" D
Dimensions, Cutout, Inches: 92 x 45 mm
Display Digit Height: 14.2 mm
Display Resolution: 10 mV
Display Type: LED
Function: Voltmeter
Measuring Range: 0 to 10 VDC
Number of Digits: 3-1⁄2
Primary Type: Electronic
Range, Measurement: 0 to 10 VDC
Supply Voltage: 9 to 32 VDC
Temperature Range: 0 to +55 °C
Temperature, Opening, Maximum: +55 °C
Temperature, Operating, Minimum: 0 °C
Type: Electronic

Overview

  • F35 Has 31⁄2 Digits; F45 Has 41⁄2 Digits
  • DC, AC, and AC TRMS Voltage/Current, Frequency and Temperature Ranges
  • 120 VAC Power Supply Standard; 220 VAC or 9-32 VDC Optional
  • Large, 0.56" (14.2 mm) High, Red LED Display with Automatic Zero and Polarity Indication
  • Screw Terminals Standard for Easy Installation
  • Short, 2.94" (74.7 mm) Deep, 1⁄8 DIN Case
  • Direct 5 AAC Input for Use with Donut Current Transformers
  • Broad Range Scaling and Adjustable Zero Offset for Process Inputs
  • Optional 12 VDC or 24 VDC Excitation Output
  • Additional Ranges and Options Available: Contact Allied
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.