Simpson F35-1-23-0
Panel Meter,Ammeter,Elec,LED,Range 20mA,Cut-Out 3.62x1.77",3-1/2 Dig,0.56" DigH
Mfr. Part #: F35-1-23-0 / RS Stock #: 70209549
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$202.02
10
$191.92
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.1% %
Application
For industrial
Approvals
NEMA 4X ; UL-Rated
Bezel
3.78 in. x 1.89 in. x 0.44 in.
Casing Material
Noryl
Common Mode Rejection Ratio
90 dB (Min.) dB
Connection Type
Screw
Current Rating
0 to 20 mA
Dimensions
2.94 in D
Dimensions, Cutout, Inches
92 W x 45 H mm
Display Digit Height
14.2 mm
Display Resolution
10 μA
Display Type
LED
Dropout Voltage
200 mV
Function
Ammeter
Humidity
0 to 85 %RH
Indicator
3-1⁄2 Digit
Input Current
20 mA
Maximum Opening Temperature
55 °C
Measurement Range
20 mA
Measuring Range
20 mADC
Meter Type
Digital
Minimum Operating Temperature
0 °C
Number of Digits
3.5
Operating Temperature
0 to 55 °C
Panel Cut Out
1/8 DIN DIN
Power Dissipation
3 VA
Primary Type
Electronic
Product Header
Falcon F35 Series Digital Panel Meter
Standards
UL Listed
Supply Voltage
120 VAC
Temperature Range
0 to 55 C
Type
Electronic
Overview
Overview:
F35 Has 3 1/2 Digits; F45 Has 4 1/2 Digits
DC, AC, and AC TRMS Voltage/Current, Frequency and Temperature Ranges
120 VAC Power Supply Standard; 220 VAC or 9-32 VDC Optional
Large, 0.56" (14.2 mm) High, Red LED Display with Automatic Zero and Polarity Indication
Screw Terminals Standard for Easy Installation
Short, 2.94" (74.7 mm) Deep, 1/8 DIN Case
Direct 5 AAC Input for Use with Donut Current Transformers
Broad Range Scaling and Adjustable Zero Offset for Process Inputs
Optional 12 VDC or 24 VDC Excitation Output
Additional Ranges and Options Available; Contact Allied