Simpson 17531
Panel Meter, Volt, E-mech, Analog, Range 0-50VDC, Stud, Dim 3"LX3"H, Plastic
Mfr. Part #: 17531 / RS Stock #: 70209492
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$142.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-2% %
Application
For industrial and commercial
Approvals
RU
Case Material
High Density Black Plastic
Casing Material
High Density Black Plastic
Connection Type
Stud
Dimensions, Cutout, Inches
2.83 Dia. in
Display Type
Analog
Function
Voltmeter
Impedance
1000 ohm
Indicator
Knife-Edge Pointer
Maximum Opening Temperature
65 °C
Measurement Range
0 to 50 VDC
Measuring Range
0 to 50 V
Minimum Operating Temperature
-20 °C
Mounting Type
Stud
Movement
Annular, Self-Shielding
Operating Temperature
-20 to 65 °C
Panel Cut Out
2.83 Dia. in.
Primary Type
Electromechanical
Product Header
Century Style Analog Panel Meter
Repeatability
0.02 %
Resistance
0.15 Ohms
Response Time
1.5 Sec. (Max.) µs
Scale Length
2.75 in.
Standards
UL Recognized
Temperature Range
-20 to 65 C
Type
Electromechanical
UPC Code
74591817531
Voltage Range
0 to 50 VDC
Weight
8 oz
Overview
Overview:
Century meters have plastic cases with glass windows and are UL Recognized. All Century DC meters have self-shielding movement (calibration is not affected by stray magnetic field or magnetic mounting). The listed AC meters have iron-vane type movements and are calibrated at 60 Hz. Other meter sizes and ranges are available — call Allied for details.
Features:
2% Full Scale Accuracy
Rugged Black Plastic Case
Black Knife-Edge Pointer for Precision Reading
Century meters have plastic cases with glass windows and are UL Recognized. All Century DC meters have self-shielding movement (calibration is not affected by stray magnetic field or magnetic mounting). The listed AC meters have iron-vane type movements and are calibrated at 60 Hz. Other meter sizes and ranges are available — call Allied for details.
Features:
2% Full Scale Accuracy
Rugged Black Plastic Case
Black Knife-Edge Pointer for Precision Reading