Simpson 09630
Panel Meter,Volt,E-mech,Analog,Range 0-300VDC,Stud,Dim 2.47"LX2.47"H,Plastic
Mfr. Part #: 09630 / RS Stock #: 70209366
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$140.49
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/- 2% F.S. %
Approvals
RU
Body Diameter
2.17 in.
Case Material
High Density Black Plastic
Casing Material
Plastic
Connection Type
Stud
Dimensions
1.15 in D
Dimensions, Cutout, Inches
2.22 Dia. in
Display Type
Analog
Function
Voltmeter
Impedance
1000 ohm
Maximum Opening Temperature
65 °C
Measurement Range
0 to 300 VDC
Measuring Range
0 to 300 V
Minimum Operating Temperature
-20 °C
Mounting Hole Diameter
0.14 in
Movement
Annular, Self-Shielding
Operating Temperature
-20 to 65 °C
Panel Cut Out
2.22 in., 56.4 mm Dia. DIN
Primary Type
Electromechanical
Product Header
Wide-Vue Style Analog Panel Meter
Repeatability
0.02 %
Resistance
0.15 Ohms
Response Time
1.5 sec. (Max.) µs
Scale Length
2.3 in.
Special Features
Extended Operating Temp
Standards
UL Recognized
Temperature Range
-20 to 65 C
Type
Electromechanical
UPC Code
74591809630
Voltage Range
0 to 300 V
Weight
6 oz
Overview
Features:
Clear Acrylic Window for Wide Angle Visibility
Rugged Black Plastic Case
Black Spade Pointer for Easy Distant Reading
Optional Behind-Panel Mounting Bezel Kit
Specifications:
Accuracy: ±2% F.S. (Iron-Vane), ±3% F.S. (Rectified)
Tracking: ±3%
Response Time: 1.5 Seconds Maximum
Operating Temperature: -4°F to +149°F (-20°C to +65°C)
Specifications: