Silonex SLD-70BG2A

Silonex Photo Diode, Planar; Clear Epoxy Dome Package; 55 muA (Typ.); 0.40 V (Typ.)
Mfr. Part#:
SLD-70BG2A

Allied Stock#: 70136730
 

Documents

View SLD-70BG2A Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$7.09 (Each)
1$7.090
10$6.650
25$6.020
100$5.500
250$5.070
500$4.560
1000$4.260
Availability

305 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Planar Photodiode, 55 μA (Typ.) Short Circuit Current, 180 pF (Typ.) Junction Capacitance
  • Low capacitance, fast switching time
  • Linear response vs irradiance
  • IR blocking filter
    The planar photodiode is designed to operate in either photoconductive or photovoltaic modes. This diode incorporates a BG filter that rejects infrared wavelengths and approximates the response of the human eye. High sensitivity and low dark current allow


  • © Allied Electronics, Inc. 2015. All rights reserved.