Silonex NSL-5910

Silonex - NSL-5910 - Photocell;  100 Kilohms (Min.);  550 nm;  170 Vpeak (Max.);  500 mW @ 25 degC;  TO- View larger image View larger image
Image may be a representation.
See specs for product details.

Silonex Photocell; 100 Kilohms (Min.); 550 nm; 170 Vpeak (Max.); 500 mW @ 25 degC; TO-
Mfr. Part#:
NSL-5910

Allied Stock#: 70136770
 

Notes

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$3.97 (Each)
1$3.970
25$3.630
100$3.360
250$3.120
500$3.000
1000$2.880
2500$2.720
Availability

978 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Photocell, 500 mW @ 25 °C Power Dissipation, TO-8 Package, 38 mm (Nom.) Lead Length
  • Five conductive materials
  • Tolerance: ± 40% @ 1 ftc, ± 33% @ 2 ftc
    The TO-8 series of photoconductive provide up to eight standard resistance ranges in CdS or CdSe materials.