Silonex NSL-4542

Silonex Photocell; 20 M (Min.); 515 nm; 320 Vpeak (Max.); 125 mW @ 25 degC; TO-5; -60
Mfr. Part#:
NSL-4542

Allied Stock#: 70136801
 

Documents

View NSL-4542 Datasheet Datasheet

Notes

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.660 (Each)
1$0.660
50$0.580
100$0.520
250$0.470
500$0.440
Availability

330 can ship immediately.

3000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Photocell, 125 mW @ 25 °C Power Dissipation, TO-5 Package, 31 mm (Min.) Lead Length
  • Five photoconductive materials
  • Tolerance: ± 40% @1 ftc, ± 33% @ 2 ftc
    The TO-5 series of photocells provide up to seven standard resistance ranges in CdS or CdSe materials. Most of these devices are also available in a hermetic package.


  • © Allied Electronics, Inc. 2015. All rights reserved.