Luna Optoelectronics NSL-32SR3
Optocoupler, 2.5 V (Max.) at 16 mA, 25 mA (Max.), 2000 V (Max.), 50 mW (Max.)
Mfr. Part #: NSL-32SR3 / RS Stock #: 70136790
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.81
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Forward Current
25 mA
Forward Voltage
2.5 V
Input Type
LED
Isolation Voltage
2000 V
Lead Diameter
0.45 to 0.56 mm
Lead Length
25.4 mm
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-40 °C
Output Type
Photocell
Package Type
Axial
Power Dissipation
50 mW
Type
Analog
Overview
- Optocoupler, 2.5 V (Max.) @ 16 mA, 25 mA (Max.), 2000 V (Max.), 50 mW (Max.)
This optocoupler consists of an LED input optically coupled to a photocell. The photocell resistance ishigh when the LED current is "off" and low resistance when the LED current is "on".
Compact, moisture resistant package
Low "on" resistance and low LED current
Fast rise and decay time
Passive resistance output and best distortion characteristics
This optocoupler consists of an LED input optically coupled to a photocell. The photocell resistance ishigh when the LED current is "off" and low resistance when the LED current is "on".