Siliconix / Vishay V20150C-E3/4W
V20150C-E3/4W, Dual Schottky Diode, Common Cathode, 150V 20A, 3-Pin TO-220AB
Mfr. Part #: V20150C-E3/4W / RS Stock #: 70617065
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$2.08
50
$1.97
250
$1.87
500
$1.77
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Dual Common Cathode
Continuous Forward Current
10 A
Forward Voltage
1.2 V
Mounting Type
Surface Mount
Peak Current
10 μA A
Rectifier Type
SCHOTTKY
Repetitive Peak Voltage
150 V
Overview
Features:
Trench MOS Schottky Technology
Low Forward Voltage Drop, Low Power Losses
High Efficiency Operation
Solder Bath Temperature 275°C Max. 10 s, Per JESD 22-B106
Compliant to RoHS Directive 2011/65/EU
Halogen-Free According to IEC 61249-2-21 Definition
Applications:
For Use in Solar Cell Junction Box as a Bypass Diode for Protection, Using DC Forward Current without Reverse Bias
Applications: