Siliconix / Vishay TEMD1000
TEMD1000 IR Si PIN Photodiode, +/-15 deg, Surface Mount Subminiature
Mfr. Part #: TEMD1000 / RS Stock #: 70617355
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.54
250
$0.46
500
$0.42
1000
$0.35
Product Specifications
Product Attribute
Attribute Value
Search
Series
TEMD Series
Overview
TEMD10x0 Series PIN Photodiodes
The TEMD10x0 series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) subminiature packages with a variety of different lead types. The lead types include gull-wing, reverse gull-wing, yoke lead and axial leads. A black plastic package gives the TEMD series a daylight filter. The TEMD10x0 PIN photodiodes are high speed and high radiant sensitivity photodiodes. Suitable applications include; high speed IR detectors, IR remote control and air data transmission systems. The TEMD10x0 PIN photodiodes can be used in combination with the TSFF series IR emitters.
The TEMD10x0 series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) subminiature packages with a variety of different lead types. The lead types include gull-wing, reverse gull-wing, yoke lead and axial leads. A black plastic package gives the TEMD series a daylight filter. The TEMD10x0 PIN photodiodes are high speed and high radiant sensitivity photodiodes. Suitable applications include; high speed IR detectors, IR remote control and air data transmission systems. The TEMD10x0 PIN photodiodes can be used in combination with the TSFF series IR emitters.