Siliconix / Vishay SUM110N05-06L-E3/BKN
N-Channel 55-V (D-S) 175 DEG.C MOSFET
Mfr. Part #: SUM110N05-06L-E3/BKN / RS Stock #: 70026396
Price
Qty.
Standard Price
1
$3.43
5
$3.26
10
$3.09
20
$2.92
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Single
Dimensions
0.19 in H X 0.00 in W X 0.41 in L
Drain Current
110 Amp
Drain to Source On Resistance
0.0132 Ohms
Drain to Source Voltage
55 V
Forward Transconductance
30 S
Forward Voltage, Diode
1.5 V
Gate to Source Voltage
20 V
Input Capacitance
3300 pF @ 25 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
TO-263
Power Dissipation
158 W
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
35 ns
Turn On Delay Time
15 ns
Typical Gate Charge @ Vgs
65 nC @ 10 V