Location: 
All Products

Siliconix / Vishay SUD08P06-155L-E3

Siliconix / Vishay - SUD08P06-155L-E3 - MOSFET,  P-Ch,  Vds -60V,  Vgs +/- 20V,  Rds(on) 28mohm,  Id -8.4A,  TO-263,  Pd 2W View larger image View larger image
Image may be a representation.
See specs for product details.

Siliconix / Vishay MOSFET, P-Ch, Vds -60V, Vgs +/- 20V, Rds(on) 28mohm, Id -8.4A, TO-263, Pd 2W
Mfr. Part#:
SUD08P06-155L-E3

Allied Stock#: 70026020

 RoHS Compliant Part

 
View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Special Pricing
$0.364 (Each)
1$0.364(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.566 (Each)
1$0.566
25$0.538
100$0.511
250$0.485
500$0.461
1000$0.438
2500$0.416
Availability

784 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Automotive such as high-side switch, motor drives, 12 V battery
Brand/Series: SUD Series
Capacitance, Input: 450 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Single
Current, Drain: -8.4 A
Fall Time: 7 nS
Gate Charge, Total: 12.5 nC
Height: 0.094" (2.38mm)
Length: 0.264" (6.73mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Operating and Storage Temperature: -55 to +175 °C
Package Type: TO-252
Polarization: P-Channel
Power Dissipation: 25 W
Resistance, Drain to Source On: 0.35 Ω
Resistance, Thermal, Junction to Case: 5 °C⁄W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Thermal Resistance, Junction to Ambient: 20 °C⁄W
Time, Turn-Off Delay: 15 ns
Time, Turn-On Delay: 5 ns
Transconductance, Forward: 8 S
Voltage, Breakdown, Drain to Source: -60 V
Voltage, Drain to Source: -60 V
Voltage, Forward, Diode: -0.9 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

Features:
  • Halogen-Free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET: 1.8 V Rated
  • Ultra Low On-Resistance for Increased Battery Life
  • New PowerPAK® Package - Low Thermal Resistance, RthJC - Low 1.07 mm Profile
  • Compliant to RoHS Directive 2002/95/EC

    Applications:
  • Load/Power Switching in Portable Devices
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.