Location: 
All Products

Siliconix / Vishay SI9987DY-T1-E3

Siliconix / Vishay - SI9987DY-T1-E3 - BUFFERED H-BRIDGE - PB - FREE View larger image View larger image
Image may be a representation.
See specs for product details.

Siliconix / Vishay BUFFERED H-BRIDGE - PB - FREE
Mfr. Part#:
SI9987DY-T1-E3

Allied Stock#: 70026306

 RoHS Compliant Part

Resources

View SI9987DY-T1-E3 Datasheet Datasheet

View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Brand/Series: SI99 Series
Bridge Type: Half Bridge
Current, Input Bias: -1 (Low), 1 (High) μA
Current, Peak: 1.5 A
Dimensions: 5.00 x 4.00 x 1.55 mm
Driver Type: Bridge
Features: PWM, Saturated
Height: 0.061" (1.55mm)
Input: TTL/CMOS
Input Logic Compatibility: TTL
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 3.8 to 13.2 V
Package Type: SOIC
Protection: Shoot Through
Supply Voltage: 3.8-13.2 V
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Time Delay: 100 (Low), 300 (High)
Width: 0.157" (4mm)

Overview

The Si9987 is an integrated, buffered H-bridge with TTL compatible inputs and the capability of delivering a continuous 1.0 A @ VDD = 5.0 V (room temperature) at switching rates up to 500 kHz. Internal logic prevents the upper and lower outputs of either half-bridge from being turned on simultaneously. Unique input codes allow both outputs to be forced low (for braking) or forced to a high impedance level.
Features:
  • 1.0-A H-Bridge
  • 500-kHz Switching Rate
  • Shoot-Through Limited
  • TTL Compatible Inputs
  • 3.8- to 13.2-V Operating Range
  • Surface Mount Packaging