Location: 
All Products

Siliconix / Vishay SI7850DP-T1-E3

Siliconix / Vishay - SI7850DP-T1-E3 - MOSFET,  Power; N-Ch; VDSS 60V; RDS(ON) 0.018Ohm; ID 6.2A; PowerPAK SO-8; PD 1.8W; -55de View larger image View larger image
Image may be a representation.
See specs for product details.

Siliconix / Vishay MOSFET, Power; N-Ch; VDSS 60V; RDS(ON) 0.018Ohm; ID 6.2A; PowerPAK SO-8; PD 1.8W; -55de
Mfr. Part#:
SI7850DP-T1-E3

Allied Stock#: 70026127

 RoHS Compliant Part

 
View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Special Pricing
$0.826 (Each)
1$0.826(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.28 (Each)
1$1.283
25$1.236
100$1.133
250$1.046
500$0.971
1000$0.944
2500$0.907
Availability

4812 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SI78 Series
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 6.2 A
Dimensions: 5.99 x 5 x 1.07 mm
Gate Charge, Total: 18 nC
Height: 0.042" (1.07mm)
Length: 0.235" (5.99mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: PowerPAK-SO-8
Polarization: N-Channel
Power Dissipation: 1.8 W
Resistance, Drain to Source On: 0.031 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 25 ns
Time, Turn-On Delay: 10 ns
Transconductance, Forward: 26 S
Typical Gate Charge @ Vgs: 18 nC @ 10 V
Voltage, Breakdown, Drain to Source: 60 V
Voltage, Drain to Source: 60 V
Voltage, Forward, Diode: 0.85 V
Voltage, Gate to Source: ±20 V
Width: 0.197" (5mm)

Overview

Features:
  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.