Siliconix / Vishay SI4842BDY-T1-E3
N-CHANNEL 30-V (D-S) MOSFET
Mfr. Part #: SI4842BDY-T1-E3 / RS Stock #: 70026227
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2500
$1.85
25000
$1.76
125000
$1.67
250000
$1.58
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Quad Drain ; Triple Source
Drain Current
28 A
Drain to Source On Resistance
0.0057 Ohms
Drain to Source Voltage
30 V
Forward Transconductance
90 S
Forward Voltage, Diode
1.1 V
Gate to Source Voltage
20 V
Input Capacitance
3650 pF @ 15 V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
8
Package Type
SO-8
Power Dissipation
6.25 W
Temperature Operating Range
-55 to +150 °C
Turn Off Delay Time
42 ns
Turn On Delay Time
125 ns
Typical Gate Charge @ Vgs
68 nC @ 10 V
Overview
Features:
Halogen-Free Option Available
Low-Side Switching
Low On-Resistance: 5
Low Threshold: 0.9 V (Typ.)
Fast Switching Speed: 35 ns (Typ.)
TrenchFET® Power MOSFETs: 1.5 V Rated
ESD Protected: 2000 V
Applications:
Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
Battery Operated Systems
Power Supply Converter Circuits
Load/Power Switching Cell Phones, Pagers
Halogen-Free Option Available
Applications: