Location: 
All Products

Siliconix / Vishay SI4431BDY-T1-E3

Siliconix / Vishay - SI4431BDY-T1-E3 - SI4431BDY-T1-E3 P-channel MOSFET Transistor,  5.7 A,  30 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

Siliconix / Vishay SI4431BDY-T1-E3 P-channel MOSFET Transistor, 5.7 A, 30 V, 8-Pin SOIC
Mfr. Part#:
SI4431BDY-T1-E3

Allied Stock#: 70026219

 RoHS Compliant Part

 

Resources

View SI4431BDY-T1-E3 Datasheet Datasheet

View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.510 (Each)
2500$0.510
5000$0.470
7500$0.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Brand/Series: SI44 Series
Channel Mode: Enhancement
Channel Type: P
Configuration: Quad Drain, Triple Source
Current, Drain: -4.6 A
Dimensions: 5 x 4 x 1.55 mm
Height: 0.061" (1.55mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 1.5 W
Resistance, Drain to Source On: 0.05 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 70 ns
Time, Turn-On Delay: 10 ns
Transconductance, Forward: 18 S
Typical Gate Charge @ Vgs: 13 nC @ -5 V
Voltage, Drain to Source: -30 V
Voltage, Forward, Diode: -1.1 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)

Overview

Features:
  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers