Location: 
All Products

Siliconix / Vishay SI3865DDV-T1-GE3

Siliconix / Vishay - SI3865DDV-T1-GE3 - SI3865DDV-T1-GE3 Dual N/P-channel SiC MOSFET Transistor,  2.8 A,  12 V,  6-Pin TSOP
Image may be a representation.
See specs for product details.

Siliconix / Vishay SI3865DDV-T1-GE3 Dual N/P-channel SiC MOSFET Transistor, 2.8 A, 12 V, 6-Pin TSOP
Mfr. Part#:
SI3865DDV-T1-GE3

Allied Stock#: 70616167

 RoHS Compliant Part

 

Resources

View SI3865DDV-T1-GE3 Datasheet Datasheet

View More from Siliconix / Vishay >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.320 (Each)
300$0.320
600$0.280
1500$0.220
3000$0.200
Availability

0 can ship immediately.

1020 can ship in 10 days.

Request Lead Time

Minimum Quantity: 300 |  Multiples Of: 20

Specifications

Brand/Series: SI38 Series

Overview

Features:
  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers