Location: 
All Products

Siliconix / Vishay SI3443BDV-T1-E3

Siliconix / Vishay - SI3443BDV-T1-E3 - P-CHANNEL 2.5-V (G-S) MOSFET
Image may be a representation.
See specs for product details.

Siliconix / Vishay P-CHANNEL 2.5-V (G-S) MOSFET
Mfr. Part#:
SI3443BDV-T1-E3

Allied Stock#: 70026199

 RoHS Compliant Part

 

Resources

View SI3443BDV-T1-E3 Datasheet Datasheet

View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.270 (Each)
3000$0.270
6000$0.250
9000$0.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Brand/Series: SI34 Series
Channel Mode: Enhancement
Channel Type: P
Configuration: Quad Drain
Current, Drain: -2.8 A
Dimensions: 3.1 x 1.7 x 1 mm
Height: 0.039" (1mm)
Length: 0.122" (3.1mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 6
Package Type: TSOP-6
Power Dissipation: 1.1 W
Resistance, Drain to Source On: 0.1 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 45 ns
Time, Turn-On Delay: 22 ns
Transconductance, Forward: 11 S
Typical Gate Charge @ Vgs: 6 nC @ -4.5 V
Voltage, Drain to Source: -20 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±12 V
Width: 0.067" (1.7mm)

Overview

Features:
  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers