Location: 
All Products

Siliconix / Vishay SI2309CDS-T1-GE3

Siliconix / Vishay - SI2309CDS-T1-GE3 - MOSFET,  P-CH,  Vds -60V,  Vgs +/- 20V,  Rds(on) 285mohm,  Id 1.6A,  SOT-23,  Pd 1.7W View larger image View larger image
Image may be a representation.
See specs for product details.

Siliconix / Vishay MOSFET, P-CH, Vds -60V, Vgs +/- 20V, Rds(on) 285mohm, Id 1.6A, SOT-23, Pd 1.7W
Mfr. Part#:
SI2309CDS-T1-GE3

Allied Stock#: 70026446

 RoHS Compliant Part

 

Resources

View SI2309CDS-T1-GE3 Datasheet Datasheet

View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Special Pricing
$0.146 (Each)
1$0.146(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.226 (Each)
1$0.226
25$0.215
100$0.204
250$0.194
500$0.184
1000$0.175
2500$0.166
Availability

1657 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SI23 Series
Capacitance, Input: 210 pF @ -30 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Single
Current, Drain: -1 A
Dimensions: 3.04 x 1.4 x 1.02 mm
Height: 0.04" (1.02mm)
Length: 0.119" (3.04mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-236
Power Dissipation: 1.7 W
Resistance, Drain to Source On: 0.45 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 15 ns
Time, Turn-On Delay: 40 ns
Transconductance, Forward: 2.8 S
Typical Gate Charge @ Vgs: 2.7 nC @ -4.5 v
Voltage, Drain to Source: -60 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±20 V
Width: 0.055" (1.4mm)

Overview

Features:
  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.