Location: 
All Products

Siliconix / Vishay SI2308BDS-T1-E3/BKN

Siliconix / Vishay - SI2308BDS-T1-E3/BKN - 60V,  N-Channel 220 MOHM 4.5 V Rated MOSFET
Image may be a representation.
See specs for product details.

Siliconix / Vishay 60V, N-Channel 220 MOHM 4.5 V Rated MOSFET
Mfr. Part#:
SI2308BDS-T1-E3/BKN

Allied Stock#: 70026354

 RoHS Compliant Part

 
View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.310 (Each)
1$0.310
100$0.280
250$0.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SI23 Series
Capacitance, Input: 190 pF @ 30 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 2.3 A
Dimensions: 3.04 x 1.4 x 1.02 mm
Fall Time: 17 ns
Gate Charge, Total: 6.8 nC
Height: 0.04" (1.02mm)
Length: 0.119" (3.04mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Operating and Storage Temperature: -55 to +150 °C
Package Type: TO-236
Polarization: N-Channel
Power Dissipation: 1.66 W
Resistance, Drain to Source On: 0.192 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Thermal Resistance, Junction to Ambient: 115 °C/W
Time, Turn-Off Delay: 17 ns
Time, Turn-On Delay: 6 ns
Transconductance, Forward: 5 S
Typical Gate Charge @ Vgs: 4.5 nC @ 30 V
Voltage, Breakdown, Drain to Source: 60 V
Voltage, Drain to Source: 60 V
Voltage, Forward, Diode: 1.2 V
Voltage, Gate to Source: ±20 V
Width: 0.055" (1.4mm)

Overview



Features:
  • Halogen-Free According to IEC 61249-2-21 Available
  • TrenchFET® Power MOSFET
  • 100% Rg Tested
  • 100% UIS Tested

    Applications:
  • Battery Switch
  • DC/DC Converter
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.