Location: 
All Products

Siliconix / Vishay SI2303CDS-T1-E3

Siliconix / Vishay - SI2303CDS-T1-E3 - N-CH MOSFET SO-8 BWL 12V 5.5MOHM @ 4.5VPMW OPT
Image may be a representation.
See specs for product details.

Siliconix / Vishay N-CH MOSFET SO-8 BWL 12V 5.5MOHM @ 4.5VPMW OPT
Mfr. Part#:
SI2303CDS-T1-E3

Allied Stock#: 70026193

 RoHS Compliant Part

 

Resources

View SI2303CDS-T1-E3 Datasheet Datasheet

View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.140 (Each)
3000$0.140
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Brand/Series: SI23 Series
Capacitance, Input: 155 pF @ -15 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Single
Current, Drain: -1.5 A
Dimensions: 3.04 x 1.4 x 1.02 mm
Height: 0.04" (1.02mm)
Length: 0.119" (3.04mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-236
Power Dissipation: 2.3 W
Resistance, Drain to Source On: 0.33 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 12 ns
Time, Turn-On Delay: 36 ns
Transconductance, Forward: 2 S
Typical Gate Charge @ Vgs: 4 nC @ -10 V
Voltage, Drain to Source: -30 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±20 V
Width: 0.055" (1.4mm)

Overview

Features:
  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers