Location: 
All Products

Siliconix / Vishay DG444DJ-E3

Siliconix / Vishay - DG444DJ-E3 - Switch;  SPST;  16-Pin Plastic DIP;  50 Ohms (Typ.);  0.01 nA (Typ.);  30 mA View larger image View larger image
Image may be a representation.
See specs for product details.

Siliconix / Vishay Switch; SPST; 16-Pin Plastic DIP; 50 Ohms (Typ.); 0.01 nA (Typ.); 30 mA
Mfr. Part#:
DG444DJ-E3

Allied Stock#: 70026057

 RoHS Compliant Part

 

Resources

View DG444DJ-E3 Datasheet Datasheet

View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1$1.528
25$1.473
100$1.350
250$1.246
500$1.157
1000$1.125
2500$1.080
Availability

1281 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Charge Injection: 1 pC
Current, Source, Off-State: 0.50 nA
Number of Channels: 4
Package: 16-Pin PDIP
Package Type: 16-Pin PDIP
Power Dissipation: 0.022 μW
Primary Type: Analog Switches
Resistance, Drain to Source On: 50 Ohms
Switch Type: SPST
Time, Turn-On: 120 ns
Type: 4-Channel
Voltage, Supply: 44

Overview

The DG444/DG445 monolithic quad analog switches are designed to provide high speed, low error switching of analog signals. The DG444 has a normally closed function. The DG445 has a normally open function. Combining low power (22 nW, typ) with high speed (tON: 120 ns, typ), the DG444/DG445 are ideally suited for upgrading DG211/212 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits.