Location: 
All Products

Siliconix / Vishay DG409DY-T1-E3/BKN

Siliconix / Vishay - DG409DY-T1-E3/BKN - DIFF.4 CH HVSG MULTPLEXER
Image may be a representation.
See specs for product details.

Siliconix / Vishay DIFF.4 CH HVSG MULTPLEXER
Mfr. Part#:
DG409DY-T1-E3/BKN

Allied Stock#: 70026329

 RoHS Compliant Part

 

Resources

View DG409DY-T1-E3/BKN Datasheet Datasheet

View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$2.23 (Each)
1$2.230
250$2.130
500$1.930
1000$1.720
2000$1.610
5000$1.550
10000$1.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DG Series
Current, Supply: 70 μA
Dimensions: 10.00 x 4.00 x 1.55 mm
Height: 0.061" (1.55mm)
Length: 0.393" (10mm)
Maximum Dual Supply Voltage: ±20 V
Minimum Dual Supply Voltage: ±5 V
Mounting Type: Surface Mount
Number of Pins: 16
Output Type: Differential
Package Type: SOIC
Resistance, Drain to Source On: 100 Ohm
Supply Voltage: ±5
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Width: 0.157" (4mm)

Overview



The DG408 is an 8-channel single-ended analog multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A0, A1, A2). The DG409 is a dual 4-channel differential analog multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). Break-before-make switching action protects against momentary crosstalk between adjacent channels.

Features:
  • Low On-ResistanceL rDS(on): 100 Ω
  • Low Charge Injection Q: 20 pC
  • Fast Transition Time: tTRANS: 160 ns
  • Low Power: ISUPPLY: 10 μA
  • Single Supply Capability
  • 44 V Supply Max. Rating
  • TTL Compatible Logic