Location: 
All Products

Siliconix / Vishay DG406DN-T1-E3/BKN

Siliconix / Vishay - DG406DN-T1-E3/BKN - 16 CH SINGLE ENDED MUX
Image may be a representation.
See specs for product details.

Siliconix / Vishay 16 CH SINGLE ENDED MUX
Mfr. Part#:
DG406DN-T1-E3/BKN

Allied Stock#: 70026325

 RoHS Compliant Part

 

Resources

View DG406DN-T1-E3/BKN Datasheet Datasheet

View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$5.79 (Each)
1$5.790
250$5.530
500$5.020
1000$4.480
2000$4.200
5000$4.040
10000$3.950
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DG Series
Current, Supply: 30 μA
Dimensions: 11.63 x 2.24 x 11.63 mm
Height: 0.458" (11.63mm)
Length: 0.457" (11.63mm)
Maximum Dual Supply Voltage: ±20 V
Minimum Dual Supply Voltage: ±5 V
Mounting Type: Surface Mount
Number of Channels: 16
Number of Pins: 28
Output Type: Differential
Package Type: PLCC
Power Dissipation: 200 μW
Resistance, Drain to Source On: 50 Ohm
Supply Voltage: ±5
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Time, Transistion: 200 ns
Time, Turn-On Enable: 200 ns
Width: 0.088" (2.24mm)

Overview



The DG406 is a 16-channel single-ended analog multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address. Break-before-make switching action protects against momentary shorting of inputs. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range.

Features:
  • Low On-Resistance: rDS(on): 50 Ohm
  • Low Charge Injection: Q: 15 pC
  • Fast Transition Time: tTRANS: 200 ns
  • Low Power: 0.2 mW
  • Single Supply Capability
  • 44 V Supply Max. Rating