Siliconix / Vishay CNY66
Semiconductor,Optocoupler;700 mil High Voltage Isolation Dist;CTR,50-300%;DIP-4
Mfr. Part #: CNY66 / RS Stock #: 70243895
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
875
$2.61
8750
$2.48
43750
$2.35
87500
$2.22
Product Specifications
Product Attribute
Attribute Value
Search
Collector Current
50 mA
Collector to Emitter Voltage
32 V
Creepage
17 mm
Current Transfer Ratio
30 to 50
Emitter to Collector Voltage
7 V
Fall Time
2.7 μs
Forward Current
1.6 A
Forward Voltage
1.6 V
Isolation Voltage
13.9 kV
Junction Capacitance
50 pF
Lead Pitch
17.8 (700) mm (mil)
Operating Temperature
-55 to 85 °C
Package Type
DIP-4
Power Dissipation
250 mW
Reverse Voltage
5 V
Rise Time
2.4 μs
RMS Voltage
8.2 kV
Surge Current
1.5 A
Turn Off Time
42.5 μs
Turn On Time
25 μs
Overview
Features:
?Certified for CAT IV Installations Per DIN EN 60747-5-2 (VDE 0884)
?Creepage Options of 9.5 mm, 14 mm and 17 mm
?Distance from Emitter to Detector Through Insulation ? 3 mm
?Recurring Peak Voltage of 1450 VPEAK
?Transient Overvoltage of 12000 VPEAK
Applications:
?Solar Panel and Wind Turbine Connections to the Grid
?Smart Meter and Smart Grid High-Voltage Isolation
?Welding and High-Voltage Motors
?Certified for CAT IV Installations Per DIN EN 60747-5-2 (VDE 0884)
?Creepage Options of 9.5 mm, 14 mm and 17 mm
?Distance from Emitter to Detector Through Insulation ? 3 mm
?Recurring Peak Voltage of 1450 VPEAK
?Transient Overvoltage of 12000 VPEAK
Applications:
?Solar Panel and Wind Turbine Connections to the Grid
?Smart Meter and Smart Grid High-Voltage Isolation
?Welding and High-Voltage Motors