Location: 
All Products

Siliconix / Vishay BPV23F

Siliconix / Vishay - BPV23F - Photodiode,  Silicon Pin;  60 muA (Typ.); 390 mV (Typ.);  2 nA (Typ.);  -55 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Siliconix / Vishay Photodiode, Silicon Pin; 60 muA (Typ.); 390 mV (Typ.); 2 nA (Typ.); -55 degC
Mfr. Part#:
BPV23F

Allied Stock#: 70026017

 RoHS Compliant Part

 

Resources

View BPV23F Datasheet Datasheet

View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Special Pricing
$0.318 (Each)
1$0.318(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.495 (Each)
1$0.495
25$0.470
100$0.446
250$0.424
500$0.403
1000$0.383
2500$0.364
Availability

3167 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Active Area: 4.4 sq.mm
Angle, Response: ±60 °
Brand/Series: BPV Series
Capacitance, Junction: 48 pF
Current, Dark: 2 nA
Current, Dark, Reverse: 2 nA (Typ.)
Current, Short Circuit: 60 μA
Diameter, Lead: 0.63 mm
Package Type: Leaded
Primary Type: Photo
Resistance, Shunt: 900 Ohms
Spectral Application Range: 870 to 1050 nm
Temperature Coefficient: 0.2 %⁄K (Typ.)
Temperature, Operating: -40 to +100 °C
Temperature, Operating, Maximum: 100 °C
Temperature, Operating, Minimum: -55 °C
Time, Fall: 70 ns
Time, Rise: 70 ns
Voltage, Breakdown: 60 V
Voltage, Open Circuit: 390 mV

Overview

Silicon PIN Photodiode, 60 μA (Typ.) Short Circuit Current, 2 nA (Typ.) Dark Reverse Current
  • Large radiant sensitive area
  • Improved sensitivity
  • Fast response times
  • Low junction capacitance
  • Plastic package with IR filter
  • Filter designed for 950 nm transmission
  • Lead-free component
    BPV23F(L) is a high speed and high sensitive PIN photodiode in a plastic package with a spherical side view lens. The epoxy package itself is an IR filter, spectrally matched to GaAs/GaAIAS IR emitters. Lens radius and chip position are perfectly matched
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.