Siliconix / Vishay 4N35

Siliconix / Vishay Optoisolator; Analog; 6-Pin DIP; Transistor; 150 mW; 60 mA
Mfr. Part#:
4N35

Allied Stock#: 70026015
 

Documents

View 4N35 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.303 (Each)
1$0.303
25$0.243
100$0.221
250$0.202
500$0.187
1000$0.173
2500$0.162
Availability

656 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Phototransistor Output, With Base Connection, Optocoupler
  • Isolation Test Voltage 5300 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance 0.5 pF
  • Industry Standard Dual-in line 6-pin package
  • Lead-free component
  • Component in accordance to RoHS 2002⁄95⁄EC and WEEE 2002⁄96⁄EC
    Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. These couplers are Underwriters Laboratories (UL) listed to comply with a 5300 VRMS isolation test voltage.


  • © Allied Electronics, Inc. 2015. All rights reserved.