Location: 
All Products

Siliconix / Vishay 2N4393-E3

Siliconix / Vishay - 2N4393-E3 - 2N4393-E3 N-channel JFET Transistor,  Idss 5 - 30mA,  3-Pin TO-206AA View larger image View larger image
Image may be a representation.
See specs for product details.

Siliconix / Vishay 2N4393-E3 N-channel JFET Transistor, Idss 5 - 30mA, 3-Pin TO-206AA
Mfr. Part#:
2N4393-E3

Allied Stock#: 70026029

 RoHS Compliant Part

 

Resources

View 2N4393-E3 Datasheet Datasheet

View More from Siliconix / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$3.66 (Each)
1$3.660
10$3.477
25$3.303
100$3.138
250$2.981
500$2.832
1000$2.691
Availability

11 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2N4393 Series
Capacitance, Input: 3.5 pF
Capacitance, Reverse Recovery: 3.5 pF
Capacitance, Source Off: 14 pF
Channel Type: N-Channel
Current, Drain: 30 mA
Current, Drain Cutoff: 5 pA
Current, Drain, Saturation: 30 mA
Current, Gate: 50 mA
Current, Gate Operating: 100 pA
Current, Gate Reverse: –1000 pA
Noise, Input Voltage: 3 nV/√Hz
Noise, Voltage: 3 nV/√HZ
On Resistance: 14 Ohms
Package Type: TO-236 (SOT-23)
Polarization: N-Channel
Power Dissipation: 1800 mW
Resistance, Drain to Source On: 100 Ohms
Resistance, On-State: 100 Ohms
Temperature, Operating, Maximum: +200 °C
Temperature, Operating, Minimum: –55 °C
Time, Turn-Off: 50 ns
Time, Turn-On: 15 ns
Transconductance, Forward: 6 mS
Transistor Type: N-Channel
Voltage, Gate to Source: –40 V
Voltage, Gate to Source, Breakdown: –40 V
Voltage, Gate to Source, Cut-Off: –3 V
Voltage, Gate to Source, Forward: 1 V

Overview

N-channel JFET, Vishay