Siemens VBFS321F
30A 240V 3P FUS VBII DISC SW FLANGE MTG
Mfr. Part #: VBFS321F / RS Stock #: 70240308
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$553.51
10
$525.83
25
$498.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Enclosure Rating
NEMA 1 ; NEMA 12 ; NEMA 3R
Mounting Type
Flange Mount
Number of Poles
3
Primary Type
Disconnect
Type
Switches
UPC Code
783643534940
Voltage Rating
240 V
Overview
Type VBII (30-200 A) with Flange Mounted Operating Handle
Switches - for Standard 600 V Max. AC or DC Applications
3-Pole Fusible Flange Mounted Switches
Flange Mounted Handles Rated as Type 1, 3R and 12 Are Padlockable in the Off Position with Up to (3) Padlocks with 5/16 Hasps
Visible Blade Quick Make and Break Switching Option
Meets UL98 Requirements and Suitable for Both Main and Branch Circuit Applications
240 and 600 VAC Switches are UL Recognized Under File Number E121152, Vol. 3 and CSA Certified Under File Number 154852
600 VDC Photovoltaic Switches Are UL Recognized Under File Number E335018, Vol. 3 and Are Rated to Switch 3 Separate 600 VDC Circuits
Meets NFPA79 Requirements
Switches - for Standard 600 V Max. AC or DC Applications