Location: 
All Products

Siemens NFG3B200L

Siemens - NFG3B200L - BREAKER VL 200A T/M 3P 35KA W/LUGS View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens BREAKER VL 200A T/M 3P 35KA W/LUGS
Mfr. Part#:
NFG3B200L

Allied Stock#: 70241121
 
View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
$3,376.15 (Each)
1$3,376.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: VL Series
Current Rating: 200 A
Dimensions: 6.9 L x 4.1 W x 3.4 D in.
Mounting Type: Panel Mount
Number of Poles: 3 Pole
Primary Type: Circuit Breaker
Termination: Box Lug
Time, Trip: Instantaneous
Type: Thermal/Magnetic

Overview

VL Case Molded Circuit Breaker
A complete factory assembled DK/FG/JG breaker includes the frame, trip unit, and standard line and load connectors, all factory installed and shipped as a complete breaker. Assembled breakers are only available with standard connectors.
For any other configurations, order the frame, trip unit, and terminals as separate items.
Mounting Hardware is Included with Each Frame or Complete Circuit Breaker
HACR Rated
N-Interrupting Class
DG 150A Frame
Thermal/Magnetic