Location: 
All Products

Siemens HNF361SW

Siemens - HNF361SW - 30A 3P 600V NO FUSE HD TYPE 4X W/WINDOW View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens 30A 3P 600V NO FUSE HD TYPE 4X W/WINDOW
Mfr. Part#:
HNF361SW

Allied Stock#: 70240245
 
View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
$1,209.88 (Each)
1$1,209.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HNF Series
Current Rating: 30 A
Depth: 10.46" (265.7mm)
Dimensions: 9.02 x 11.12 x 10.46 in. in.
Enclosure Rating: NEMA 4X
Fuse Type: Non-Fusible
Length: 9.02" (229.108mm)
Maximum Current: 30 Amps
Mounting Type: Panel
Number of Poles: 3 Poles
Primary Type: Safety Switch
Special Features: With Window
Type: Heavy Duty
Voltage Rating: 600 VAC
Width: 11.12" (282.4mm)

Overview

Standards
  • UL98 Approved Per File #4776
  • Suitable for Use as Service Entrance Equipment (Where Applicable)
  • Meets NEMA Standard KS-1-1990 for Type HD Switches
  • Seismic Qualification — All Switches Have Been Tested and Comply with the 2007 California Building Code CBC (Zone 4)
    Fusible Switches (and Non-Fusible Switches When Protected by Fuses)
  • 30-600 A — 10,000 AIC with Class H Fuses
  • 30-600 — 200,000 with Class R, J or T Fuses
  • 800 and 1200 A — 200,000 AIC with Class L or T Fuse
    600 VAC Fusible and Non-Fusible with Viewing Window
  • Rugged Installer-Friendly Enclosure Design Features a Gasket Flange with Continuously Welded Seams (NEMA 12 and 4X)
  • Tool-Free Cover Latches (NEMA 12 and 4X)
  • Two, Three and Four Point Mounting
  • Metal Handle with Large Insulating Grip Features a Positive Stop in Both ON and OFF Position
  • Ground Lugs Provided as Standard (NEMA 12 and 4X)
  • Type 12 Enclosures are Fabricated from Galvanized Steel and Are Also Rated for 3R/3S Outdoor Applications
  • Type 4X Stainless Steel Switches (30-200 A) Are Provided with Stainless Steel Interior Parts
  • The Widest Range of Accessories Available Including 200% Neutrals, Gold-Plated PLC Auxiliary Contacts and Isolated Ground Kits