Siemens HB2B050
BREAKER BQ 2P 50A 120/240V 65KA
Mfr. Part #: HB2B050 / RS Stock #: 70241075
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$708.19
10
$672.78
25
$637.37
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
50 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Termination
Screw
Type
Thermal/Magnetic
UPC Code
783643111202
Voltage Rating
120 V ; 240 V
Overview
Lug-In/Lug-Out with INSTA-WIRE Circuit Breakers
Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:
BQ 125A Frame
Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features: