Siemens BQ2B050QLD
Molded Case Circuit Breakers Therml Mag DIN Rail Mount 2P 50A 120/240V BQ Series
Mfr. Part #: BQ2B050QLD / RS Stock #: 70240944
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$162.83
10
$154.69
25
$146.55
50
$138.41
100
$130.27
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
50 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Special Features
Finger Safe Terminal Shield
Termination
Screw
Type
Thermal/Magnetic
UPC Code
783643411876
Voltage Rating
120 V ; 240 A
Overview
Lug-In/Lug-Out with INSTA-WIRE Molded Case Circuit Breakers
Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:
BQ 125A Frame
Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:
BQ 125A Frame