Location: 
All Products

Siemens BQ1B045H

Siemens - BQ1B045H - 114365B10       KAIC View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens 114365B10 KAIC
Mfr. Part#:
BQ1B045H

Allied Stock#: 70240912

Resources

View BQ1B045H Datasheet Datasheet

View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Toggle
Brand/Series: BQ Series
Current Rating: 45 A
Dimensions: 3 L x 1 W x 3-3/4 H in.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: Finger Safe Terminal Shield
Termination: Screws
Type: Thermal/Magnetic
Voltage Rating: 120 VAC

Overview

Lug-In/Lug-Out with INSTA-WIRE Molded Case Circuit Breakers

Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:
BQ 125A Frame