Location: 
All Products

Siemens 6XV18782A

Siemens - 6XV18782A - IE FC TP STANDARD CABLE GP 4X2 YARD GOOD View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens IE FC TP STANDARD CABLE GP 4X2 YARD GOOD
Mfr. Part#:
6XV18782A

Allied Stock#: 70239436
View More from Siemens >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: 6XV Series
Cable, Length: 90 m
Damping Ratio at 10 MHz: 0.063 dB/m
Damping Ratio at 100 MHz: 0.21 dB/m
Damping Ratio at 250 MHz: 0.35 kg/m
Diameter, Core: 0.51 mm
Material: PVC
Temperature, Operating: –40 to 80 °C
Weight: 78 kg/m

Overview

The 8-core cabling system of SIMATIC NET allows transmission rates of 10/100/1000 Mbit/s for Ethernet as with the service-independent cabling from the office environment. This permits the transition from the 4-core Industrial Ethernet cabling system to the 8-core cabling system with Gigabit capability.
For direct connection without using patch technology, the IE FC RJ45 Plug 4 × 2 and the IE FC TP Cable 4 × 2 (AWG24) of up to 90 m can be used.
Features:
  • 8-Core FastConnect Installation Cables for Cabling System with Gigabit Capability (AWG24 Version)
  • Easy Stripping with the FastConnect Stripping Tool; the Outer Sheath and the Braided Shield are Stripped Accurately in One Step
  • Connection to IE FC RJ45 Plug 4 × 2 (AWG24) Using Insulation Displacement
  • Easy Length Measurement Thanks to Printed Meter Markings
    Specifications:
  • Satisfies Category 6 (Cat6) of the International Cabling Standards ISO/IEC 11801 and EN 50173
  • UL Approval