Siemens 6SL32105BB112UV0
AC Drive, VFD, 1AC200-240V, 0.12kW, 4DI, 2DO, 2AI, 1AO, SINAMICS V20
Mfr. Part #: 6SL32105BB112UV0 / RS Stock #: 70281803
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
0 to 40 °C
Current Rating
0.9 A
For Use With
3-Phase Motors
Frame Type
FSA
Function
Motor Control
Horsepower Rating
0.17 HP
Motor Power Rating
0.12 kW
Mounting Type
DIN Rail Mount
Output Frequency
0 to 599 Hz
Overall Depth
5.728” (145.5mm) in
Overall Dimensions
5.728 x 6.535 x 3.543” (145.5 x 166 x 90mm)
Overall Length
6.535” (166mm) in
Overall Width
3.543” (90mm) in
Phase
Single-Phase Phase
Power Rating
0.12 kW
Primary Type
Drive
Series
SINAMICS V20 Series
Special Features
Control Panel ; Integrated Braking Chopper, PID Controller
Standards
2006⁄95⁄EC, 98⁄68⁄EEC, C-Tick, CE, EN 61800-3, EN 61800-5-1, ISO 9001, UL508C
Supply Voltage
240 VAC
Type
AC
UPC Code
6940408102866
Overview
SIEMENS SINAMICS V20 Series Basic Converter - The Versatile Converter for Basic Solutions:
Siemens is offering a simple and cost-effective drive solution with its compact SINAMICS V20 Basic Performance converter. SINAMICS V20 sets itself apart as a result of its quick commissioning times, ease of operation, robustness and cost-efficiency. With seven frame sizes, it covers a power range extending from 0.12 kW up to 30 kW.
With the frame sizes FSAA and FSAB for the single-phase 230V mains operation, the SINAMICS V20 is Siemen's smallest converter on the market so far. With a width of just 68 millimeters and a height of 142 millimeters, the corporation has substantially reduced the installation dimensions of the SINAMICS V20 for low powered motors. Optionally the devices are available with integrated radio interference filter, which allows compliance with disturbance limit according to IEC 61800-3 category C1 when installed according to EMC (electro magnetic compatibility) in the cabinet. Consequently the frame sizes FSAA and FSAB comply with the disturbance requirements of industrial applications as well as with applications in residential and business areas, e.g. for commercial use such as refrigerated counters, workout devices, ventilation systems, commercial washing machines, etc.
SINAMICS V20 has a compact design, and can be individually adapted to the particular application or user requirements using various options (for example, an external BOP, connecting cable, filter, braking resistors, shielding). The compact devices are suitable for industrial applications, such as pumps, fans, compressors and conveyor systems. On the other hand, the compact converters can also be used in residential and business environments - for commercial applications, such as refrigerated counters, fitness equipment, ventilation systems and commercial washing machines.
Features:
Push-through and wall mounting - side-by-side possible for both
USS and MODBUS RTU at terminals
Integrated braking chopper from 7.5 kW to 30 kW (10 hp up to 40 hp)
Parameter loading without power supply
Integrated application and connection macros
Keep Running Mode for uninterrupted operation
Wide voltage range, advanced cooling design and coated PCBs increase robustness
ECO mode for V/f, V2/f / Hibernation mode
Monitoring energy and water flows
High overload and low overload mode for frame size FSE
Siemens is offering a simple and cost-effective drive solution with its compact SINAMICS V20 Basic Performance converter. SINAMICS V20 sets itself apart as a result of its quick commissioning times, ease of operation, robustness and cost-efficiency. With seven frame sizes, it covers a power range extending from 0.12 kW up to 30 kW.
With the frame sizes FSAA and FSAB for the single-phase 230V mains operation, the SINAMICS V20 is Siemen's smallest converter on the market so far. With a width of just 68 millimeters and a height of 142 millimeters, the corporation has substantially reduced the installation dimensions of the SINAMICS V20 for low powered motors. Optionally the devices are available with integrated radio interference filter, which allows compliance with disturbance limit according to IEC 61800-3 category C1 when installed according to EMC (electro magnetic compatibility) in the cabinet. Consequently the frame sizes FSAA and FSAB comply with the disturbance requirements of industrial applications as well as with applications in residential and business areas, e.g. for commercial use such as refrigerated counters, workout devices, ventilation systems, commercial washing machines, etc.
SINAMICS V20 has a compact design, and can be individually adapted to the particular application or user requirements using various options (for example, an external BOP, connecting cable, filter, braking resistors, shielding). The compact devices are suitable for industrial applications, such as pumps, fans, compressors and conveyor systems. On the other hand, the compact converters can also be used in residential and business environments - for commercial applications, such as refrigerated counters, fitness equipment, ventilation systems and commercial washing machines.
Features: