Siemens 6GK57926MN000AA6
SIMATIC NET, IWLAN ANTENNA ANT 792-6MN
Mfr. Part #: 6GK57926MN000AA6 / RS Stock #: 70239377
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$252.26
5
$239.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Antenna
Beam Angle
360 Degrees ; 30 Degree(s)
Communication
N Female Connector
Connector Type
N Female
Frequency Range
2.4 GHz
Gain
6 dB
Housing Material
Fiber Glass
Impedance
50 ohm
Mounting Type
Mast ; Panel Mount
Primary Type
IWLAN
Protection Class
IP65
Protection Rating
IP65
Special Features
Omni Directional
Type
Antenna
UPC Code
662643425529
Overview
With this omni-directional antenna, the wireless field is concentrated at 2.4 GHz (ANT792-6MN) in the vertical plane of the antenna. The antenna has a gain of 6 dB. N-Connect is used as the connector and can be connected to SCALANCE W over an extension cable from the range of IWLAN cabling. The antenna is supplied with a mounting aid (metal bracket) that supports wall or mast mounting. The antenna is therefore ideally suited, for example, to providing wireless coverage for a place that has a mast at its center on which they can be mounted.