Location: 
All Products

Siemens 6GK57441AA302AB0

Siemens - 6GK57441AA302AB0 - PLC I/O Module 6GK5 744 4 x I/O,  24 V dc,  48 V dc,  90 x 125 x 118 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens PLC I/O Module 6GK5 744 4 x I/O, 24 V dc, 48 V dc, 90 x 125 x 118 mm
Mfr. Part#:
6GK57441AA302AB0

Allied Stock#: 70239333
 

Resources

View 6GK57441AA302AB0 Datasheet Datasheet

View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
$695.00 (Each)
1$695.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Ethernet Client Module
Brand/Series: 6GK Series
Current, Supply: 0.23/0.12 A
Dimensions: 100 W x 205 H x 20 D mm
Frequency: 2.4/5 GHz
Mounting Type: Wall
Number of Ports: 6 Total [(1) x Network Component and Terminal Network, (1) x Power Supply, (1) x Redundant Power Supply, (1) Radio Card, (2) x RSMA]
Port, Type: (1) x Network Component and Terminal Network, (1) x Power Supply, (1) x Redundant Power Supply, (1) Radio Card, (2) x RSMA, RJ45
Power Loss: 6/6 W
Primary Type: Switches
Protection Class: IP30
Protocol Type: 10/100 Mbit/s
Special Features: 2 Finger Classification, SNMP Management Option, May Power Cisco AP1250 with ACCY125X Dongle
Supply Voltage: 24/48 VDC
Temperature, Operating: –20 to 60 °C
Transfer Rate, Ethernet: 10-100 Mbit/s
Transfer Rate, LAN: 54 Mbit/s
Type: Switch
Weight: 0.29 kg

Overview

The Ethernet Client Modules from the SCALANCE W740 Product Line are Optimal for Integrating Industrial Ethernet Stations into Industrial Wireless LANs (IWLANs) for 2.4 GHz and 5 GHz with Transmission Rates of up to 54 Mbit/s.
Suitable for any application:
  • SCALANCE W74x-1 for Installation in a Cabinet or Integration in Devices
  • SCALANCE W74x-1PRO for Cabinet-free Installation
    With the addition of a replaceable C-Plug memory disk, Access Points or Clients can be exchanged without a programming device. The configuration or application data are secured on the C-PLUG and can be implemented in another Scalance W devices without special know how.
    Features:
  • Wireless Client Module According to IEEE 802.11a/b/g for 2.4 or 5 GHz and up to 54 Mbit/s
  • IEEE 802.11e for Wireless Multimedia (WMM)
  • IEEE 802.11i for Security
  • Modern Security Mechanisms (e.g.WPA2, AES,IEEE 802.1x, RADIUS)
  • Support for One MAC/IP Device at the Ethernet Port
  • Network and Port Address Translation (NAT/PAT)
    Specifications:
  • Low-Profile, Compact Aluminum Enclosure, Shock and Vibration-Proof for High Mechanical Requirements
  • Construction and Design Suitable for Integration in a Device or for Installation in a Cabinet
  • 2 × R-SMA Sockets for the Connection of Remote Antennas
  • 1 × RJ45 Connection for 10/100 Mbit/s with Power-Over-Ethernet According to IEEE 802.3at Type 1 (Corresponds to IEEE 802.3af)
  • 1 × 24 V DC Connection for Redundant Power In Feed
  • 1 × C-PLUG Slot
  • Function LEDs for Optical Signaling of Faults and Operating States
  • Dust protection with IP30 Degree of Protection
  • Temperature Range –20°C to +60°C
  • Mounting: Wall or, with Optional Mounting Set, on S7 Mounting Rail, 35 mm Standard Mounting Rail