Location: 
All Products

Siemens 6GK52122BC002AA3

Siemens - 6GK52122BC002AA3 - 12 RJ45 port DIN Rail,  Wall Mount Ethernet Switch,  10/100Mbit/s View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens 12 RJ45 port DIN Rail, Wall Mount Ethernet Switch, 10/100Mbit/s
Mfr. Part#:
6GK52122BC002AA3

Allied Stock#: 70239317
 
View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
$5,054.10 (Each)
1$5,054.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Scalance
Brand/Series: 6GK Series
Current, Supply: 0.33 A
Dimensions: 120 W x 125 H x 124 D mm
For Use With: Industrial Ethernet Switches
Mounting Type: Wall
Number of Ports: 14
Port, Type: (12) x RJ45, (2) x SC BFOC
Power Loss: 7.92 W
Primary Type: Ethernet Switch
Protection Class: IP30
Protocol Type: 10/100 Mbit/s (RJ45), 100 Mbit/s (Fiber)
Special Features: Diagnostic LED's, Error Signal Contact with Set Button, Redundant Power Supply, PROFINET-IO Device, Network Management, Management Intergrated
Supply Voltage: 24 VDC
Temperature, Operating: –0 to 60 °C
Transfer Rate, Ethernet: 10/100 Mbit/s
Type: Managed Switch
Weight: 1200 g

Overview

The SCALANCE X-200 Industrial Ethernet managed switches permit cost-effective configuration of Industrial Ethernet line, star or ring topologies. The possibility to create redundant rings makes it the perfect fit for networks in which high availability is required. The easy-to-use Web Based Management provides access to extensive management and diagnostics functions. The IP30 protection, rugged cast metal housing, and RJ45 thread collars prove it's capability to serve in industrial applications.
With the addition of a replaceable C-Plug memory disk, switches can be exchanged without a programming device. The configuration or application data are secured on the C-PLUG and can be implemented in another SCALANCE X-200 switch without special know how.
The SCALANCE X-200 is available in 9 different versions with electrical and optical 10/100 M bit/s Ethernet ports.
Features:
  • Diagnostics and Configuration Available Via Web, SNMP or TIA Portal/Step7 Management Tools
  • PROFINET Process Diagnostics and System Diagnostics
  • Integrated Redundancy Manager for High Speed Redundancy; Reconfiguration time <300 ms/50 Switches
  • Ring Redundancy with MRP; Reconfiguration Time < 200 ms
    Specifications:
  • Compact Metal Enclosure
  • RJ45 Sockets with Retaining Sleeve for Additional Strain Relief
  • DIN and S7-300 Rail Mounting
  • Redundant Power Supply (2 × 24 VDC)
  • Fanless Temperature range –40 to +60°C