Siemens 6GK19011BB102AB0
Industrial Ethernet Fast Connect 180 Degree RJ45 Plug 10pk, 6GK Series
Mfr. Part #: 6GK19011BB102AB0 / RS Stock #: 70915517
Price
Qty.
Standard Price
1
$267.75
3
$246.33
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
The compact, rugged design of the connectors makes the FC RJ45 Plug suitable for use in both industrial environments and on office equipment. The Industrial Ethernet FastConnect RJ45 Plugs 2 x 2 permit quick and easy installation of the Industrial Ethernet FastConnect installation cables 2 × 2 (4-core twisted pair cables) in the field. The Industrial Ethernet FastConnect Stripping Tool for preparing the end of a cable (stripping the jacket and shield in one step) allows simple handling and fast, reliable fitting of the cable connector to the cable. As all the cable connector parts are captive, it can also be fitted in difficult conditions. The plug-in connectors enable point-to-point links to be implemented (100 Mbit/s) for Industrial Ethernet between two data terminals/network components up to 100 m without the need for patches.
Features:
RJ45 Plug-in Connector 180°, Resistant to Interference Thanks to the Rugged Metal Housing
Excellent EMC Shielding and Deflection Integrated Strain-Relief for Installation Cables
Industry-compatible Design (Rugged Metal Housing, No Easily Lost Small Parts)
Time-saving, Error-free installation Thanks to Color Coding and the Transparent Contact Cover
Specifications:
Compatible to the EN 50173 (RJ45) / ISO IEC 11801 Standard