Siemens 6ES72315QD320XB0
PLC Expansion Module, Analog 4 Thermocpuple Input, S7-1200 Series
Mfr. Part #: 6ES72315QD320XB0 / RS Stock #: 70781141
Price
Qty.
Standard Price
1
$593.38
5
$563.71
10
$551.84
25
$534.04
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
S7-1200 Controllers
Input Current
40 mA A
Input Type
Thermocouple
Number of Inputs
4
Number of IO Ports
4
Primary Type
Input
Supply Voltage
24 VDC
Temperature Operating Range
-20 to 60 °C
UPC Code
887621509279
Overview
SIMATIC S7-1200 basic controllers impress with their comprehensive range of technological functions and integrated IOs as well their particularly compact space-efficient design. They are the intelligent choice for all everyday automation tasks with a small project scope. SIMATIC HMI Basic Panels 2nd generation are the ideal entry-level series for simple HMI applications. The device series offers panels with 4", 7", 9" and 12" displays, and combined key or touch operation
SIMATIC WinCC in the Totally Integrated Automation Portal (TIA Portal) is part of a new, integrated engineering concept which offers a uniform engineering environment for programming and configuration of control, visualization and drive solutions. The engineering framework has been optimized for the highest level of user friendliness. It integrates controllers, distributed I/O, HMI, drives, motion control and motor management.
Features:
Innovative design and easy operation
Compact construction with integrated IOs and flexibility due to the board concept
Security Integrated Security thanks to protected access to the CPU and program copy protection
Technology Integrated Incorporated functions and flexible connection of drives
Versatile diagnostics - System diagnostics indicate error messages in plaintext in the TIA Portal on the HMI or web server
Efficient engineering With SIMATIC STEP 7 Basic in the TIA Portal
Safety Integrated Fail-safe CPUs for the execution of standard and safety-related programs
Flexible integration into all network structures PROFINET, PROFIBUS, AS-i, IO-Link, CANopen or even connection to remote control centers
Use in extreme ambient conditions as SIPLUS S7-1200 version
SIMATIC WinCC in the Totally Integrated Automation Portal (TIA Portal) is part of a new, integrated engineering concept which offers a uniform engineering environment for programming and configuration of control, visualization and drive solutions. The engineering framework has been optimized for the highest level of user friendliness. It integrates controllers, distributed I/O, HMI, drives, motion control and motor management.
Features: