Location: 
All Products

Siemens 6ES72315PD320XB0

Siemens - 6ES72315PD320XB0 - Module,  Analog Input,  SIMATIC S7-1200 SM1231 RTD 4 X AI View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens Module, Analog Input, SIMATIC S7-1200 SM1231 RTD 4 X AI
Mfr. Part#:
6ES72315PD320XB0

Allied Stock#: 70781138

 RoHS Compliant Part

 

Resources

View 6ES72315PD320XB0 Datasheet Datasheet

View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
$367.20 (Each)
1$367.200
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6ES Series
Current, Input: 40 mA
Dimensions: 45 × 100 × 75 mm
Number of Inputs: 4
Supply Voltage: 24 VDC
Temperature, Operating, Range: -20 to 60 °C

Overview

Analog inputs for SIMATIC S7-1200
The SM 1231 analog input signal modules convert analog signals from the process into digital signals for internal processing by the SIMATIC S7-1200.

  • With extremely short conversion times
  • For connecting analog actuators and sensors up to 14 bit resolution and different input ranges without additional amplifiers.
  • For solving even more complex automation tasks. Updating of the user program is extremely simple.

    RTD-Module SM 1231
    The SM 1231 RTD modules enable temperatures to be measured with high precision using resistance-based temperature sensors.
    The most popular resistance-based temperature sensors can be used. They are connected directly to the module without amplifiers and all RTDs must be of the same type. The sensors can be connected with 2, 3 or 4 cables.

    Thermocouple modules SM 1231
    The SM 1231 thermocouple modules enable temperatures to be measured with high precision using established thermocouples. In addition, low level analog signals in the ±80 mV range can be recorded. Four thermocouples each of types J, K, T, E, R, S and N can be used. They are connected directly to the module without amplifiers.
    For maximum possible measurement and repeat accuracy, the thermocouple modules should be mounted in locations with low temperature variations.

    Hybrid module SM 1234
    Analog hybrid modules offer digital inputs and outputs in one module with a small footprint.