Location: 
All Products

Siemens 6ES72231PL320XB0

Siemens - 6ES72231PL320XB0 - Module,  Digital Input/Output,  SIMATIC S7-1200,  SM 1223,  16DI/16DO View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens Module, Digital Input/Output, SIMATIC S7-1200, SM 1223, 16DI/16DO
Mfr. Part#:
6ES72231PL320XB0

Allied Stock#: 70781129

 RoHS Compliant Part

 

Resources

View 6ES72231PL320XB0 Datasheet Datasheet

View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
$315.00 (Each)
1$315.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6ES Series
Current, Input: 180 mA
Dimensions: 70 × 100 × 75 mm
Number of Outputs: 16
Supply Voltage: 24 VDC
Temperature, Operating, Range: -20 to 60 °C

Overview

Digital inputs as supplement to the integral IO of the CPUs
The SM 1221 digital input signal modules convert the level of the external digital signals from the process to the internal signal level of the S7-1200.

  • For flexible adaptation of the controller to the task at hand. This avoids superfluous investment. Modules with 8, 16 and 32 input/output channels are available.
  • For subsequent extension of the system with additional input. If the task is extended subsequently, the controller can be upgraded with one of these digital modules. Updating of the user program in TIA Portal is extremely simple.

    The portfolio comprises 12 different modules.

    Digital input module SM 1221
    The SM 1221 digital input signal modules convert the level of the external digital signals from the process into the internal signal level of the S7-1200.
    Digital output module SM 1222
    Modules with 24 V DC outputs, relay outputs or relay outputs changeover.
    Digital hybrid module SM 1223
    Digital hybrid modules offer digital inputs and outputs in one device with a small footprint.