All Products

Siemens 6ED10573BA000AA6

Siemens - 6ED10573BA000AA6 - Logo Starter Kit,  12/24RC,  USB CABLE,  , SCREWDRIVER,  IN SYSTAINER View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens Logo Starter Kit, 12/24RC, USB CABLE, , SCREWDRIVER, IN SYSTAINER
Mfr. Part#:

Allied Stock#: 70241225
View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: LOGO! Series
Communication Port Type: RS232, USB
Includes: LOGO! Starter Kit 12⁄24RC 0BA6 LOGO! 12⁄24RC (0BA6)LOGO! USB PC CableLOGO! Soft Comfort V 67ScrewdriverManualAll in the Practical TANOS Systainer
Kit Type: Starter Kit
Mounting Type: DIN Rail
Number of Inputs: 8
Number of Outputs: 4
Primary Type: Controller
Standards: C-Tick, Div 2, FM Class 1, IEC 1131, Marine Approvals, VDE 0631, cULus
Supply Voltage: 12⁄24 VDC
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +55 °C
Type: Starter Kit


For price-conscious beginners, there are now five LOGO! Starter Kits — individually equipped to meet your needs. Use these affordable complete packages to learn more about the advantages and possibilities of the logic module in a quick and easy manner. LOGO! has been successfully used in the industry and trade for many years and solves switching and control tasks in a convenient and cost-efficient manner. It now offers even more uses with the new basic devices 0BA7 with integrated Ethernet interface. It can be used to link up to eight LOGO! basic devices in a very simple manner. You can also implement communication with SIMATIC S7 CPUs and SIMATIC HMI without any problems.

  • Simple Configuration of Switching Programs
  • Directly on the Device or on a PC with LOGO! Soft Comfort
  • Connect Functions with Drag&Drop
  • Offline Simulation and Online Test
  • Professional Documentation with Individual Block Names, Professional Printout of All Necessary Project Information

    Large Range of Functions:
  • 39/44 Integrated Functions
  • Linking of Up to 200/400 Function Blocks
  • Display with Setting of Contrast and Background Lighting, 4 Lines with 12/16 Characters (Depending on Selected Character Set), Thicker Text and Bar Graphs
  • Text, Setpoints and Actual Values Can Be Displayed Together in One Line
  • Values Can be Displayed as Bar Graphs
  • I/O Switching States Can Be Assigned Text Parameters
  • Parameters Can Be Changed Directly on the Device in Simple Text Messages
  • Modular Sxpansion Up to Max. 24 DI/8 AI/16 DO/ 2AO
  • Numerous Digital and Analog Modules Available as Well as Communication Modules for AS Interface and KNX/ EIB
  • Powerful Special Functions: PI Controller, Ramp Function, Analog Multiplexer, PWM and Analog Arithmetic Functions
  • Comprehensive Parameter Referencing Between Function Blocks Provides Even More Flexibility

    Additional Functions for Devices of the 0BA7 Series:
  • Communication of Up to Eight Devices Via Ethernet Even to Simatic S7 CPUs and Simatic HMI. Data Logging to Internal Memory or SD Card, Macro Function with Library

    Component Parts: The LOGO! Starter Kit Includes Everything You Need to Discover and Test LOGO!
  • LOGO! 12/24RC, LOGO! 12/24RCo, LOGO! 12/24RCE, LOGO! 230RCoder LOGO! 230RCE: Versions Available for 12/24V and 230V. All Can Be Expanded with Different Optional Modules (Not Included in Starter Kit)
  • LOGO! Soft Comfort V 6/V7: The Easy Software to Create, Test, Simulate, Change, Archive and Print Out Control Programs on a PC
  • LOGO! USB Cable or Ethernet Cable: Cable for Transmission of Control Programs Between a PC and the Logic Module
  • LOGO! TD (Only in LOGO! TD Starter Kit): The LOGO! TD Starter Kit) Includes One LOGO! 12/24RCo Basic Module (without LCD Display) but with the LOGO! TD Text Display with Interface Cable.The LOGO! TD Can Be Easily Configured in the Message Text Blocks.
  • Message texts can be displayed on the LOGO! TD instead of the of the basic device
  • Four additional function keys for direct inputs into the program code
  • WinCC Basic V11: The LOGO! Starter Kits 0BA7 Include the Software WinCC Basic V11, Used to Configure the Simatic Basic Panels. It Can Be Used to Configure a Complete Project LOGO! + HMI Basic Panel and Simulate it in Runtime