Location: 
All Products

Siemens 6ED10551MM000BA1

Siemens - 6ED10551MM000BA1 - LOGO! AM2 AQ,  Input Voltage 12/24 VDC,  2 Analog Outputs (0-10 VDC,  0/4-20 mA) View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens LOGO! AM2 AQ, Input Voltage 12/24 VDC, 2 Analog Outputs (0-10 VDC, 0/4-20 mA)
Mfr. Part#:
6ED10551MM000BA1

Allied Stock#: 70240433
 
View More from Siemens >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$174.96 (Each)
1$174.960
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Application: Expansion Unit
Brand/Series: 6ED Series
Current, Supply: 4-20 mA
Depth: 2.165" (55mm)
Dimensions: 90 x 36 x 55 mm
For Use With: Siemens AM2 AQ
Input Type: Analog
Length: 3.543" (90mm)
Mounting Type: DIN Rail
Number of Outputs: 2
Output Type: Analog
Primary Type: Expansion Module
Special Features: 0⁄4 to 20 mA, 2 Analogue Outputs : 0-10 VDC, LOGO AM2 AQ Expansion Module, Supply Voltage 24VDC
Standards: CSA Certified, UL Listed, FM Approved, Marine Approved, IEC 61131, VDE 0631, IP20 Rated
Supply Voltage: 12-24 VDC
Type: Expansion Module
Width: 1.417" (36mm)

Overview

LOGO! — The Leading Logic Module for Micro Automation:
Simple installation, minimum wiring, easy programming: That’s LOGO!, the intelligent logic module from Siemens. The logo control system is perfectly suited for small-scale automation projects and makes life much easier by replacing many time switches and relays, counters and protective relays. Discover the benefits of this unique turnkey logo control logic module control solution for yourself.

LOGO! SoftComfort Overview:
LOGO! from Siemens offers you the support you need at a price you can afford. Perform small-scale automation tasks more quickly and free up space in your switch cabinet. With 8 basic logic functions and 31 special functions, the LOGO! logic module can replace a large number of conventional switching and control devices. The natural logic module choice: LOGO! now is even more versatile for analog value applications and simple control tasks.

Line-Up Overview:
With the logic module LOGO! Siemens offers you the ideal controller for simple automation tasks in industry and building services.The consistently modular design of LOGO! makes it extremely flexible. A wide range of modules allows individual expansion of LOGO! to 24 digital inputs, 16 digital outputs, 8 analog inputs and 2 analog outputs! Communication modules are also available for AS-Interface and KNX (Instabus network for building automation). Now it is also possible to use the analog output module to solve simple closed-loop control tasks. Heating and cooling systems can be designed with the RTD PT100 module using special functions for PI control, ramp response and analog multiplexer. LOGO! exists in the version LOGO! Basic with integrated display and in the version LOGO! Pure without display.

Expansion Modules Overview:
A wide range of modules allows individual expansion of LOGO! to 24 digital inputs,16 digital outputs, 8 analog inputs and 2 analog outputs! Communication modules are also available for AS-Interface and KNX (Instabus network for building automation). Now it is also possible to use the analog output module to solve simple closed-loop control tasks. Heating and cooling systems can be designed with the RTD PT100 module using special functions for PI control, ramp response and analog multiplexer.

Features:
  • DM8 12/24R
  • Supply Voltage 12/24V DC
  • Four 12/24 V Digital Inputs
  • Four Digital Output Relays, 5 A Per Relay