Location: 
All Products

Siemens 5SY71107

Siemens - 5SY71107 - Circuit Breaker 230/400V 15Ka 1Pl C 10A View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens Circuit Breaker 230/400V 15Ka 1Pl C 10A
Mfr. Part#:
5SY71107

Allied Stock#: 70384832

 RoHS Compliant Part

 

Resources

View 5SY71107 Datasheet Datasheet

View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
$102.03 (Each)
1$102.030
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 5SY Series
Primary Type: Circuit Breaker

Overview

Supplementary Protectors - Miniature Cicuit Breakers
Siemens' UL 1077 Supplementary Protectors are designed to provide additional protection along with a branch circuit protection device. Since our Supplementary protectors are made to trip faster than a standard UL 489 Circuit Breaker they are able to provide additional protection for more sensitive devices inside the panel. Supplementary protectors can used in a number of industrial applications such as to provide selectivity for multiple motor control circuits on the secondary side of a control transformer or power supply by allowing the user to quickly find the problem circuit should a fault occur with out having to shut down all of the other control circuits. Supplementary protectors may also be used as a local disconnecting means inside the panel when a branch circuit protection device is already present.
  • 5SY Supplementary Protector Benefits
  • High rated breaking capacity of up to 14,000 A
  • Identical terminals at both sides for an optional infeed from the top or the bottom
  • No tool required for mounting or dismounting
  • Separate switch position indication