Siemens 50DA3KL
Switch, station, 2 pushbtn, Mom.,FORWARD REVERSE, 2NO, Mtl base/cvr,UL CSA NEMA1
Mfr. Part #: 50DA3KL / RS Stock #: 70240706
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Green (Forward)/Orange (Reverse)
Actuator Type
Flush profile pushbutton
Body Material
Steel
Button Color
Green, Orange
Contact Configuration
2NO
Current Rating
5 A
Electrical Rating
3600 VA(Make), 360 VA(Break), 5 continuous amps, 50/60 Hz
Legend
Forward, Reverse
Maximum Current
5 A
Mounting Type
Surface
Number of Buttons
2
Operation
Momentary
Primary Type
Push Button Station
Series
50 Series
Standards
CSA, NEMA 1, UL
Type
Motor Control
UPC Code
783087090514
Voltage Rating
600 VAC
Overview
Siemens offers an extensive array of pilot devices for a wide variety of applications. Standard duty control stations are used with magnetic controllers to control the starting, stopping, reversing or speed of applicable motors. Stations are assembled of one, two or three pushbutton, selector switch or pilot light units in a variety of combinations to provide compact control units for remote control of magnetic starters and contactors.