Location: 
All Products

Siemens 3SB3603-1TR20

Siemens - 3SB3603-1TR20 - Switch,  pushbtn;  Estop;  40 mm act.;  Pull rel.;  1NC;  Red;  22mm mt;  Scr trm View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens Switch, pushbtn; Estop; 40 mm act.; Pull rel.; 1NC; Red; 22mm mt; Scr trm
Mfr. Part#:
3SB3603-1TR20

Allied Stock#: 70240673
 
View More from Siemens >>
Pricing (USD) & Availability
Special Pricing
$38.43 (Each)
1$38.433(Save 37%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$61.20 (Each)
1$61.200
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: 40 mm pushbutton
Brand/Series: 3SB3 Series
Color: Red
Contact Form: 1 NC
Mounting Type: 22 mm dia. Panel hole
Operation: Push/Pull Release
Special Features: Round metal ring/bezel
Standards: CCC CSA GOST UL IP67
Termination: Screws

Overview

Siemens offers an extensive array of pilot devices for a wide variety of applications. 3SB3 Series is a 22 mm modular range of switches and signaling devices for front panel mounting and rear conductor connection. Individual elements as well as complete units are offered.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.