Siemens 3RV20111CA20
Circuit Breaker for Motor Protection, 1.8-2.5A, 3-P, 10 kA, 690V, 3RV2 Series
Mfr. Part #: 3RV20111CA20 / RS Stock #: 70383125
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$187.76
10
$178.37
25
$168.98
50
$159.60
100
$150.21
Additional Inventory
On order:
4
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Claim
Recycled materials, Alternative materials, Recycled materials, Alternative materials
Better World Product
true
Primary Type
Circuit Breaker
Terminal Type
Spring Contact
UPC Code
0401120972442
Overview
Siemens SIRIUS 3RV2 Series – Motor Starter & Circuit Breaker Protectors:
3RV2 motor starter protectors are compact current-limiting devices which have been optimized for load feeders. They are used for protecting and switching three-phase motors and other loads. The scalable setting ranges mean that a suitable motor starter protector can provide protection for all standard motors at ambient temperatures of ≤ 60 °C. 3RV2 motor starter protectors are uniformly fitted with rotary operating mechanisms.
The motor starter protectors are available with the following connection system options (in the main circuit) :
Screw-type connection system (up to 80 A)
Spring-loaded connection system (3RV2 only, in sizes S00 and S0 up to 32 A)
Ring cable lug connection system (3RV2 only, in sizes S00 and S0 up to 32 A)
Series Features:
Circuit-breaker for motor protection
Screw connection/ Spring clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Up to 20 % less power consumption than previous solutions
Three-phase motors up to 37 kW at 400 V AC
Loads with rated currents of up to 80 A
Compatible for use in all infeed systems (3-phase busbars, 3RA62), 3RV29 infeed2), 8US)
Reduced temperature rise in the control cabinet
Cost savings during operation
Motor starter protector combined with undervoltage release and contactor can be used as a Cat. 3 feeder in accordance with EN 951-1, SIL 2 in accordance with IEC 62061 or PL d 13849-1
3RV2 motor starter protectors meet the requirements for motor and system protection according to IEC 60947-2 / DIN VDE 0660-101
Motor and system protection is achieved using the following functions:
Overload protection
Short-circuit protection
Phase loss sensitivity
Applications:
Short-circuit protection
Motor protection (also with overload relay function)
System protection
Short-circuit protection for starter combinations
Transformer protection
As main and EMERGENCY OFF switches
Use in IT systems
Switching direct current
Hazardous areas (ATEX)
Use as Branch Circuit Protection Device (BCPD) according to UL (3RV27/28)
3RV2 motor starter protectors are compact current-limiting devices which have been optimized for load feeders. They are used for protecting and switching three-phase motors and other loads. The scalable setting ranges mean that a suitable motor starter protector can provide protection for all standard motors at ambient temperatures of ≤ 60 °C. 3RV2 motor starter protectors are uniformly fitted with rotary operating mechanisms.
The motor starter protectors are available with the following connection system options (in the main circuit) :
Series Features:
Motor and system protection is achieved using the following functions:
Applications: